
5-30-5173-005200 | |
|---|---|
DigiKey Part Number | 6395-5-30-5173-005200-ND |
Manufacturer | |
Manufacturer Product Number | 5-30-5173-005200 |
Description | P.Trace, -15 bar, G1/4"-F, EPDM, |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 72.51PSI (-100kPa ~ 500kPa) Female - 1/4" (6.35mm) G 4 mA ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MP-SENSOR GmbH | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | -14.5PSI ~ 72.51PSI (-100kPa ~ 500kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,84000 € | 136,84 € |
| Unit Price without VAT: | 136,84000 € |
|---|---|
| Unit Price with VAT: | 162,83960 € |

