Pressure Sensor 1450.38PSI (10000kPa) Male - 1/4" (6.35mm) G 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-30-1172-100000

DigiKey Part Number
6395-5-30-1172-100000-ND
Manufacturer
Manufacturer Product Number
5-30-1172-100000
Description
P.Trace, 0100 bar, G1/4"-M, FKM,
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Male - 1/4" (6.35mm) G 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
MP-SENSOR GmbH
Accuracy
±0.5%
Series
Port Size
Male - 1/4" (6.35mm) G
Packaging
Case
Port Style
Threaded
Part Status
Active
Termination Style
M12x1, 4 Pin
Applications
Industrial Automation
Maximum Pressure
725.19PSI (5000kPa)
Operating Pressure
1450.38PSI (10000kPa)
Operating Temperature
-25°C ~ 80°C
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
1135,13000 €135,13 €
Unit Price without VAT:135,13000 €
Unit Price with VAT:160,80470 €