New at DigiKey
Pressure Sensor 580.15PSI (4000kPa) Female - 1/4" (6.35mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-20-5143-040000

DigiKey Part Number
6395-5-20-5143-040000-ND
Manufacturer
Manufacturer Product Number
5-20-5143-040000
Description
P.Core, 040 bar, G1/4"-F, EPDM,
Customer Reference
Detailed Description
Pressure Sensor 580.15PSI (4000kPa) Female - 1/4" (6.35mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
MP-SENSOR GmbH
Voltage - Supply
9V ~ 30V
Series
Port Size
Female - 1/4" (6.35mm) G
Packaging
Case
Port Style
Threaded
Part Status
Active
Termination Style
M12x1, 4 Pin
Applications
Industrial Automation
Maximum Pressure
1450.38PSI (10000kPa)
Operating Pressure
580.15PSI (4000kPa)
Operating Temperature
-25°C ~ 80°C
Output Type
NPN/PNP - NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
1160,63000 €160,63 €
Unit Price without VAT:160,63000 €
Unit Price with VAT:191,14970 €