
5-20-5142-025000 | |
|---|---|
DigiKey Part Number | 6395-5-20-5142-025000-ND |
Manufacturer | |
Manufacturer Product Number | 5-20-5142-025000 |
Description | P.Core, 025 bar, G1/4"-F, FKM, M |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Female - 1/4" (6.35mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MP-SENSOR GmbH | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | NPN/PNP - NC/NO | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 580.15PSI (4000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,65000 € | 162,65 € |
| Unit Price without VAT: | 162,65000 € |
|---|---|
| Unit Price with VAT: | 193,55350 € |

