New at DigiKey
Pressure Sensor 362.59PSI (2500kPa) Male - 1/4" (6.35mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-20-1141-025000

DigiKey Part Number
6395-5-20-1141-025000-ND
Manufacturer
Manufacturer Product Number
5-20-1141-025000
Description
P.Core, 025 bar, G1/4"-M, NBR, M
Customer Reference
Detailed Description
Pressure Sensor 362.59PSI (2500kPa) Male - 1/4" (6.35mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
MP-SENSOR GmbH
Voltage - Supply
9V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) G
Packaging
Case
Port Style
Threaded
Part Status
Active
Termination Style
M12x1, 4 Pin
Applications
Industrial Automation
Maximum Pressure
580.15PSI (4000kPa)
Operating Pressure
362.59PSI (2500kPa)
Operating Temperature
-25°C ~ 80°C
Output Type
NPN/PNP - NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
1154,68000 €154,68 €
Unit Price without VAT:154,68000 €
Unit Price with VAT:184,06920 €