New at DigiKey
Pressure Sensor 174.05PSI (1200kPa)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-08-1681-011500

DigiKey Part Number
6395-1-08-1681-011500-ND
Manufacturer
Manufacturer Product Number
1-08-1681-011500
Description
InLine, 012 bar, PushIn 10mm, M8
Customer Reference
Detailed Description
Pressure Sensor 174.05PSI (1200kPa)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
PNP- NO
Manufacturer
MP-SENSOR GmbH
Accuracy
±0.5%
Series
Voltage - Supply
9V ~ 30V
Packaging
Case
Termination Style
M8
Part Status
Active
Maximum Pressure
217.56PSI (1500kPa)
Applications
Industrial Automation
Operating Temperature
-25°C ~ 85°C
Operating Pressure
174.05PSI (1200kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
196,89000 €96,89 €
Unit Price without VAT:96,89000 €
Unit Price with VAT:115,29910 €