New at DigiKey
Pressure Sensor 174.05PSI (1200kPa)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-08-1651-100500

DigiKey Part Number
6395-1-08-1651-100500-ND
Manufacturer
Manufacturer Product Number
1-08-1651-100500
Description
InLine, 0...12 bar, PushIn 10mm,
Customer Reference
Detailed Description
Pressure Sensor 174.05PSI (1200kPa)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
MP-SENSOR GmbH
Accuracy
±0.5%
Series
Voltage - Supply
14V ~ 30V
Packaging
Case
Termination Style
M8
Part Status
Active
Maximum Pressure
217.56PSI (1500kPa)
Applications
Industrial Automation
Operating Temperature
-25°C ~ 85°C
Operating Pressure
174.05PSI (1200kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
169,69000 €69,69 €
Unit Price without VAT:69,69000 €
Unit Price with VAT:82,93110 €