New at DigiKey
Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) 1 V ~ 5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-08-1481-110600

DigiKey Part Number
6395-1-08-1481-110600-ND
Manufacturer
Manufacturer Product Number
1-08-1481-110600
Description
InLine, -1...3 bar, PushIn 4mm,
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa) 1 V ~ 5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
MP-SENSOR GmbH
Output
1 V ~ 5 V
Series
Accuracy
±0.5%
Packaging
Case
Voltage - Supply
14V ~ 30V
Part Status
Active
Termination Style
M8
Applications
Industrial Automation
Maximum Pressure
87.02PSI (600kPa)
Operating Pressure
-14.5PSI ~ 43.51PSI (-100kPa ~ 300kPa)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
182,44000 €82,44 €
Unit Price without VAT:82,44000 €
Unit Price with VAT:98,10360 €