
1-08-1481-100800 | |
|---|---|
DigiKey Part Number | 6395-1-08-1481-100800-ND |
Manufacturer | |
Manufacturer Product Number | 1-08-1481-100800 |
Description | InLine, 0...0,25 bar, PushIn 4mm |
Customer Reference | |
Detailed Description | Pressure Sensor 3.63PSI (25kPa) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MP-SENSOR GmbH | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 3.63PSI (25kPa) | |
Output Type | Analog Current | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 14V ~ 30V | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | M8 | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,44000 € | 82,44 € |
| Unit Price without VAT: | 82,44000 € |
|---|---|
| Unit Price with VAT: | 98,10360 € |

