
1-08-0781-012500 | |
|---|---|
DigiKey Part Number | 6395-1-08-0781-012500-ND |
Manufacturer | |
Manufacturer Product Number | 1-08-0781-012500 |
Description | InLine, 0...12 bar, PushIn 6mm, |
Customer Reference | |
Detailed Description | Pressure Sensor 174.05PSI (1200kPa) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MP-SENSOR GmbH | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | 174.05PSI (1200kPa) | |
Output Type | PNP-NC | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | M8 | |
Maximum Pressure | 217.56PSI (1500kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,11000 € | 98,11 € |
| Unit Price without VAT: | 98,11000 € |
|---|---|
| Unit Price with VAT: | 116,75090 € |

