Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Male - 1/8" (3.18mm) NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-07-0402-033100

DigiKey Part Number
6395-1-07-0402-033100-ND
Manufacturer
Manufacturer Product Number
1-07-0402-033100
Description
PICO-02, IO-Link, -1...0 bar, NP
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) Male - 1/8" (3.18mm) NPT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
MP-SENSOR GmbH
Voltage - Supply
10.8V ~ 30V
Series
Port Size
Male - 1/8" (3.18mm) NPT
Packaging
Case
Port Style
Threaded
Part Status
Active
Termination Style
M12x1, 4 Pin
Applications
Industrial Automation
Maximum Pressure
29.01PSI (200kPa)
Operating Pressure
-14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Operating Temperature
-25°C ~ 85°C
Output Type
PNP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
1155,53000 €155,53 €
Unit Price without VAT:155,53000 €
Unit Price with VAT:185,08070 €