
1-07-0202-033100 | |
|---|---|
DigiKey Part Number | 6395-1-07-0202-033100-ND |
Manufacturer | |
Manufacturer Product Number | 1-07-0202-033100 |
Description | PICO-02, IO-Link, -1...0 bar, G1 |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MP-SENSOR GmbH | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | - | |
Operating Pressure | -14.5PSI ~ 0PSI (-100kPa ~ 0kPa) | |
Output Type | PNP | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 10.8V ~ 30V | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12x1, 4 Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 € | 157,49 € |
| Unit Price without VAT: | 157,49000 € |
|---|---|
| Unit Price with VAT: | 187,41310 € |

