New at DigiKey
Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-07-0201-033100

DigiKey Part Number
6395-1-07-0201-033100-ND
Manufacturer
Manufacturer Product Number
1-07-0201-033100
Description
PICO-02, IO-Link, -1...0 bar, G1
Customer Reference
Detailed Description
Pressure Sensor -14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
PNP
Manufacturer
MP-SENSOR GmbH
Accuracy
±0.5%
Series
Voltage - Supply
10.8V ~ 30V
Packaging
Case
Port Style
Threaded
Part Status
Active
Termination Style
M8
Applications
Industrial Automation
Maximum Pressure
29.01PSI (200kPa)
Operating Pressure
-14.5PSI ~ 0PSI (-100kPa ~ 0kPa)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MP-SENSOR GmbH
FREE SHIPPING on orders of 492,94 € or more for products shipped by MP-SENSOR GmbH
All prices are in EUR
Case
QuantityUnit PriceExt Price
1152,98000 €152,98 €
Unit Price without VAT:152,98000 €
Unit Price with VAT:182,04620 €