
MAMWLE-00 | |
|---|---|
DigiKey Part Number | 3673-MAMWLE-00-ND |
Manufacturer | |
Manufacturer Product Number | MAMWLE-00 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN Transceiver Module 868MHz ~ 915MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -135.4dBm |
Mfr | Serial Interfaces I2C, I2S, JTAG, LPUART, SPI, SWDIO, USART |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Active | Utilized IC / Part STM32WL |
DigiKey Programmable Not Verified | Memory Size 128kB Flash, 48kB RAM |
RF Family/Standard General ISM < 1GHz | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation BPSK, FSK, GFSK, GMSK, LoRa, MSK | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz ~ 915MHz | Package / Case 66-SMD Module |
Power - Output 22dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 12,33700 € | 123,37 € |
| 25 | 11,88040 € | 297,01 € |
| 100 | 11,42340 € | 1.142,34 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |


