
AMUB-20-00 | |
|---|---|
DigiKey Part Number | 3673-AMUB-20-00-ND |
Manufacturer | |
Manufacturer Product Number | AMUB-20-00 |
Description | ARDUINO MKR COMPATIBLE DVK BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MAMWLE, MAX-M10S, STM32WL - LoRa® (LoRaWAN®), GNSS (Beidou, Galileo, GLONASS, GPS) Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Move-X | Utilized IC / Part MAMWLE, MAX-M10S, STM32WL |
Packaging Tray | RF Type LoRa® (LoRaWAN®), GNSS (Beidou, Galileo, GLONASS, GPS) |
Part Status Active | Function Navigation, Transceiver |
Type Transceiver; LoRa® (LoRaWAN®), GNSS (Beidou, Galileo, GLONASS, GPS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,97000 € | 59,97 € |
| Unit Price without VAT: | 59,97000 € |
|---|---|
| Unit Price with VAT: | 71,36430 € |




