UL MJ-7108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL MJ-7108

DigiKey Part Number
4347-ULMJ-7108-ND
Manufacturer
Manufacturer Product Number
UL MJ-7108
Description
SPDT-DB/DM Heavy Duty Switch
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 400mA (DC)
Voltage Rating - AC
300 V
Voltage Rating - DC
250 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
1400gf
Release Force
227gf
Operating Position
-
Pretravel
15° ~ 20°
Differential Travel
12°
Overtravel
25°
Mechanical Life
15,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,27000 €48,27 €
1039,96300 €399,63 €
2636,94962 €960,69 €
5035,01800 €1.750,90 €
10033,07900 €3.307,90 €
25032,15124 €8.037,81 €
Unit Price without VAT:48,27000 €
Unit Price with VAT:57,44130 €