
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 750mA (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 73gf | |
Release Force | 37gf | |
Pretravel | 0.035" (0.9mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.106" (2.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,09550 € | 141,91 € |
| 40 | 5,16550 € | 206,62 € |
| 60 | 4,64617 € | 278,77 € |
| 80 | 4,29350 € | 343,48 € |
| 100 | 4,08190 € | 408,19 € |
| 140 | 3,89100 € | 544,74 € |
| 200 | 3,73010 € | 746,02 € |
| 280 | 3,61411 € | 1.011,95 € |
| 400 | 3,55393 € | 1.421,57 € |
| Unit Price without VAT: | 7,09550 € |
|---|---|
| Unit Price with VAT: | 8,44365 € |


