
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 750mA (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 67gf | |
Release Force | 31gf | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,98250 € | 139,65 € |
| 40 | 5,05250 € | 202,10 € |
| 60 | 4,53333 € | 272,00 € |
| 80 | 4,18063 € | 334,45 € |
| 100 | 3,96910 € | 396,91 € |
| 140 | 3,77814 € | 528,94 € |
| 200 | 3,61725 € | 723,45 € |
| 280 | 3,50125 € | 980,35 € |
| 400 | 3,44108 € | 1.376,43 € |
| Unit Price without VAT: | 6,98250 € |
|---|---|
| Unit Price with VAT: | 8,30918 € |

