
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 750mA (AC), 270mA (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Force | 171gf | |
Release Force | 145gf | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.035" (0.9mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,83250 € | 136,65 € |
| 40 | 4,90225 € | 196,09 € |
| 60 | 4,38283 € | 262,97 € |
| 80 | 4,03025 € | 322,42 € |
| 100 | 3,81860 € | 381,86 € |
| 140 | 3,62764 € | 507,87 € |
| 200 | 3,46670 € | 693,34 € |
| 280 | 3,35079 € | 938,22 € |
| 400 | 3,29058 € | 1.316,23 € |
| Unit Price without VAT: | 6,83250 € |
|---|---|
| Unit Price with VAT: | 8,13068 € |

