Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVS-3604

DigiKey Part Number
3453-MVS-3604-ND
Manufacturer
Manufacturer Product Number
MVS-3604
Description
SWITCH SNAP ACT SPDT 1.5A 230V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Cable Leads
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
127gf
Part Status
Active
Release Force
99gf
Circuit
SPDT
Pretravel
0.043" (1.1mm)
Switch Function
On-Mom
Differential Travel
0.020" (0.5mm)
Current Rating (Amps)
1.5 (AC), 500mA (DC)
Overtravel
0.094" (2.4mm)
Voltage Rating - AC
230 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
60 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-40°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.857
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1011,48800 €114,88 €
207,67600 €153,52 €
306,65033 €199,51 €
405,95375 €238,15 €
505,67660 €283,83 €
705,25971 €368,18 €
1004,91110 €491,11 €
1404,71243 €659,74 €
2004,56330 €912,66 €
Unit Price without VAT:11,48800 €
Unit Price with VAT:13,67072 €