Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVS-3201

DigiKey Part Number
3453-MVS-3201-ND
Manufacturer
Manufacturer Product Number
MVS-3201
Description
SWITCH SNAP ACTION SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Ingress Protection
IP40
Packaging
Retail Package
Operating Force
220gf
Part Status
Active
Release Force
50gf
Circuit
SPDT
Pretravel
0.060" (1.5mm)
Switch Function
On-Mom
Differential Travel
0.006" (0.15mm)
Current Rating (Amps)
6A (AC), 500mA (DC)
Overtravel
0.051" (1.3mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
500,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.800
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
503,15960 €157,98 €
1002,47070 €247,07 €
1502,19207 €328,81 €
2002,08795 €417,59 €
2501,99732 €499,33 €
5001,85828 €929,14 €
8001,80088 €1.440,70 €
1.1501,77580 €2.042,17 €
1.5001,76753 €2.651,30 €
Unit Price without VAT:3,15960 €
Unit Price with VAT:3,75992 €