
Category | Mounting Type Chassis Mount |
Manufacturer Moujen | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Ingress Protection IP40 |
Packaging Retail Package | Operating Force 250gf |
Part Status Active | Release Force 50gf |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.005" (0.13mm) |
Current Rating (Amps) 6A (AC), 500mA (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,01100 € | 150,55 € |
| 100 | 2,32210 € | 232,21 € |
| 150 | 2,04347 € | 306,52 € |
| 200 | 1,93935 € | 387,87 € |
| 250 | 1,84872 € | 462,18 € |
| 500 | 1,70966 € | 854,83 € |
| 800 | 1,65225 € | 1.321,80 € |
| 1.150 | 1,62718 € | 1.871,26 € |
| 1.500 | 1,61892 € | 2.428,38 € |
| Unit Price without VAT: | 3,01100 € |
|---|---|
| Unit Price with VAT: | 3,58309 € |

