
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 140gf | |
Release Force | 20gf | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.063" (1.6mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,76560 € | 176,56 € |
| 200 | 1,42110 € | 284,22 € |
| 300 | 1,30527 € | 391,58 € |
| 400 | 1,24740 € | 498,96 € |
| 500 | 1,21256 € | 606,28 € |
| 600 | 1,18940 € | 713,64 € |
| 800 | 1,16040 € | 928,32 € |
| 1.100 | 1,13770 € | 1.251,47 € |
| 1.500 | 1,12337 € | 1.685,06 € |
| Unit Price without VAT: | 1,76560 € |
|---|---|
| Unit Price with VAT: | 2,10106 € |

