Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN-5110L

DigiKey Part Number
3453-MN-5110L-ND
Manufacturer
Manufacturer Product Number
MN-5110L
Description
SWITCH SNAP ACTION SPDT 10A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Moujen
Ingress Protection
IP65 - Dust Tight, Water Resistant
Series
Features
Actuator Seal Boot
Packaging
Retail Package
Operating Force
600gf
Part Status
Active
Release Force
100gf
Circuit
SPDT
Pretravel
0.079" (2.00mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.8mm)
Current Rating (Amps)
10A (AC), 500mA (DC)
Overtravel
0.197" (5.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-10°C ~ 80°C
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1015,27000 €152,70 €
2011,44200 €228,84 €
3010,16700 €305,01 €
409,52825 €381,13 €
509,14560 €457,28 €
808,57150 €685,72 €
1108,32009 €915,21 €
1508,17567 €1.226,35 €
2008,09035 €1.618,07 €
Unit Price without VAT:15,27000 €
Unit Price with VAT:18,17130 €