
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Force | 400gf | |
Release Force | 300gf | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,27050 € | 165,41 € |
| 40 | 6,54825 € | 261,93 € |
| 60 | 5,96900 € | 358,14 € |
| 80 | 5,67963 € | 454,37 € |
| 100 | 5,50550 € | 550,55 € |
| 180 | 5,19667 € | 935,40 € |
| 280 | 5,06907 € | 1.419,34 € |
| 380 | 5,00713 € | 1.902,71 € |
| 500 | 4,98644 € | 2.493,22 € |
| Unit Price without VAT: | 8,27050 € |
|---|---|
| Unit Price with VAT: | 9,84190 € |

