
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | One Way Action Roller | |
Operating Force | 166gf | |
Release Force | 128gf | |
Pretravel | 0.138" (3.5mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.178" (4.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,97350 € | 159,47 € |
| 40 | 6,25100 € | 250,04 € |
| 60 | 5,67183 € | 340,31 € |
| 80 | 5,38238 € | 430,59 € |
| 100 | 5,20830 € | 520,83 € |
| 180 | 4,89944 € | 881,90 € |
| 280 | 4,77186 € | 1.336,12 € |
| 380 | 4,70992 € | 1.789,77 € |
| 500 | 4,68920 € | 2.344,60 € |
| Unit Price without VAT: | 7,97350 € |
|---|---|
| Unit Price with VAT: | 9,48847 € |

