
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Force | 76gf | |
Release Force | 58gf | |
Pretravel | 0.303" (7.7mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.350" (8.9mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,73500 € | 154,70 € |
| 40 | 5,99100 € | 239,64 € |
| 60 | 5,40450 € | 324,27 € |
| 80 | 5,11150 € | 408,92 € |
| 100 | 4,93530 € | 493,53 € |
| 180 | 4,62250 € | 832,05 € |
| 280 | 4,49332 € | 1.258,13 € |
| 380 | 4,43061 € | 1.683,63 € |
| 500 | 4,40964 € | 2.204,82 € |
| Unit Price without VAT: | 7,73500 € |
|---|---|
| Unit Price with VAT: | 9,20465 € |

