
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Force | 109gf | |
Release Force | 84gf | |
Pretravel | 0.209" (5.3mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.224" (5.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,63900 € | 152,78 € |
| 40 | 5,91650 € | 236,66 € |
| 60 | 5,33733 € | 320,24 € |
| 80 | 5,04800 € | 403,84 € |
| 100 | 4,87390 € | 487,39 € |
| 180 | 4,56506 € | 821,71 € |
| 280 | 4,43746 € | 1.242,49 € |
| 380 | 4,37553 € | 1.662,70 € |
| 500 | 4,35482 € | 2.177,41 € |
| Unit Price without VAT: | 7,63900 € |
|---|---|
| Unit Price with VAT: | 9,09041 € |

