Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ3-511106

DigiKey Part Number
3453-MJ3-511106-ND
Manufacturer
Manufacturer Product Number
MJ3-511106
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Screw Terminal
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
95gf
Part Status
Active
Release Force
82gf
Circuit
SPDT
Pretravel
0.218" (5.5mm)
Switch Function
On-Mom
Differential Travel
0.025" (0.6mm)
Current Rating (Amps)
5A (AC), 400mA
Overtravel
0.240" (6.1mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
500,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.667
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
207,34200 €146,84 €
405,61950 €224,78 €
605,04017 €302,41 €
804,75075 €380,06 €
1004,57660 €457,66 €
1804,26783 €768,21 €
2804,14021 €1.159,26 €
3804,07829 €1.549,75 €
5004,05760 €2.028,80 €
Unit Price without VAT:7,34200 €
Unit Price with VAT:8,73698 €