
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 150gf | |
Release Force | 23gf | |
Pretravel | 0.310" (7.9mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,38100 € | 187,62 € |
| 40 | 7,46750 € | 298,70 € |
| 60 | 6,82983 € | 409,79 € |
| 80 | 6,51038 € | 520,83 € |
| 100 | 6,31900 € | 631,90 € |
| 180 | 6,02378 € | 1.084,28 € |
| 280 | 5,91271 € | 1.655,56 € |
| 380 | 5,87166 € | 2.231,23 € |
| 500 | 5,84168 € | 2.920,84 € |
| Unit Price without VAT: | 9,38100 € |
|---|---|
| Unit Price with VAT: | 11,16339 € |

