
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 180gf | |
Release Force | 40gf | |
Pretravel | 0.236" (6.0mm) | |
Differential Travel | 0.060" (1.5mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,61800 € | 152,36 € |
| 40 | 5,68050 € | 227,22 € |
| 60 | 5,03467 € | 302,08 € |
| 80 | 4,71125 € | 376,90 € |
| 100 | 4,51750 € | 451,75 € |
| 180 | 4,21850 € | 759,33 € |
| 280 | 4,10607 € | 1.149,70 € |
| 380 | 4,06447 € | 1.544,50 € |
| 500 | 4,03414 € | 2.017,07 € |
| Unit Price without VAT: | 7,61800 € |
|---|---|
| Unit Price with VAT: | 9,06542 € |

