
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 120gf | |
Release Force | 20gf | |
Pretravel | 0.310" (7.9mm) | |
Differential Travel | 0.039" (1.00mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,46800 € | 149,36 € |
| 40 | 5,52975 € | 221,19 € |
| 60 | 4,88417 € | 293,05 € |
| 80 | 4,56075 € | 364,86 € |
| 100 | 4,36700 € | 436,70 € |
| 180 | 4,06800 € | 732,24 € |
| 280 | 3,95561 € | 1.107,57 € |
| 380 | 3,91397 € | 1.487,31 € |
| 500 | 3,88364 € | 1.941,82 € |
| Unit Price without VAT: | 7,46800 € |
|---|---|
| Unit Price with VAT: | 8,88692 € |

