
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 110gf | |
Release Force | 25gf | |
Pretravel | 0.252" (6.4mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Retail Package: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,99450 € | 159,89 € |
| 40 | 6,05650 € | 242,26 € |
| 60 | 5,41083 € | 324,65 € |
| 80 | 5,08738 € | 406,99 € |
| 100 | 4,89370 € | 489,37 € |
| 180 | 4,59472 € | 827,05 € |
| 280 | 4,48232 € | 1.255,05 € |
| 380 | 4,44068 € | 1.687,46 € |
| 500 | 4,41036 € | 2.205,18 € |
| Unit Price without VAT: | 7,99450 € |
|---|---|
| Unit Price with VAT: | 9,51346 € |

