
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 170gf | |
Release Force | 42gf | |
Pretravel | 0.106" (2.7mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,89500 € | 157,90 € |
| 40 | 5,98125 € | 239,25 € |
| 60 | 5,34367 € | 320,62 € |
| 80 | 5,02413 € | 401,93 € |
| 100 | 4,83290 € | 483,29 € |
| 180 | 4,53756 € | 816,76 € |
| 280 | 4,42657 € | 1.239,44 € |
| 380 | 4,38547 € | 1.666,48 € |
| 500 | 4,35554 € | 2.177,77 € |
| Unit Price without VAT: | 7,89500 € |
|---|---|
| Unit Price with VAT: | 9,39505 € |

