
Category | Mounting Type Chassis Mount |
Manufacturer Moujen | Termination Style Screw Terminal |
Series | Ingress Protection IP40 |
Packaging Bulk | Operating Force 450gf |
Part Status Active | Release Force 114gf |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.141" (3.58mm) |
Voltage Rating - AC 250 V | Mechanical Life 20,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Cross Roller Plunger | Operating Temperature -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,75250 € | 195,05 € |
| 40 | 7,83900 € | 313,56 € |
| 60 | 7,20133 € | 432,08 € |
| 80 | 6,88188 € | 550,55 € |
| 100 | 6,69060 € | 669,06 € |
| 180 | 6,39533 € | 1.151,16 € |
| 280 | 6,28429 € | 1.759,60 € |
| 380 | 6,24318 € | 2.372,41 € |
| 500 | 6,21322 € | 3.106,61 € |
| Unit Price without VAT: | 9,75250 € |
|---|---|
| Unit Price with VAT: | 11,60548 € |

