MJ1-6111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ1-6111

DigiKey Part Number
4347-MJ1-6111-ND
Manufacturer
Manufacturer Product Number
MJ1-6111
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Actuator Seal Boot
Operating Force
800gf
Release Force
240gf
Pretravel
0.079" (2.00mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.197" (5.0mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,44000 €37,44 €
1031,00100 €310,01 €
2628,66308 €745,24 €
5027,16500 €1.358,25 €
10025,66120 €2.566,12 €
25024,48588 €6.121,47 €
Unit Price without VAT:37,44000 €
Unit Price with VAT:44,55360 €