
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Force | 60gf | |
Pretravel | 25° | |
Overtravel | 50° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,57300 € | 175,73 € |
| 20 | 13,74600 € | 274,92 € |
| 30 | 12,47067 € | 374,12 € |
| 40 | 11,83175 € | 473,27 € |
| 50 | 11,44920 € | 572,46 € |
| 60 | 11,19383 € | 671,63 € |
| 80 | 10,96238 € | 876,99 € |
| 100 | 10,76470 € | 1.076,47 € |
| 120 | 10,63892 € | 1.276,67 € |
| Unit Price without VAT: | 17,57300 € |
|---|---|
| Unit Price with VAT: | 20,91187 € |

