
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Force | 500gf | |
Release Force | 150gf | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | 0.039" (1.0mm) | |
Overtravel | 0.157" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,23900 € | 172,39 € |
| 20 | 13,41150 € | 268,23 € |
| 30 | 12,13633 € | 364,09 € |
| 40 | 11,49750 € | 459,90 € |
| 50 | 11,11480 € | 555,74 € |
| 60 | 10,85967 € | 651,58 € |
| 80 | 10,62800 € | 850,24 € |
| 100 | 10,43030 € | 1.043,03 € |
| 120 | 10,30458 € | 1.236,55 € |
| Unit Price without VAT: | 17,23900 € |
|---|---|
| Unit Price with VAT: | 20,51441 € |

