Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEA-9111 G

DigiKey Part Number
3453-MEA-9111G-ND
Manufacturer
Manufacturer Product Number
MEA-9111 G
Description
SWITCH LIMIT SPDT 6A 250V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
500gf
Part Status
Active
Release Force
150gf
Circuit
SPDT (DB/DM)
Pretravel
0.080" (2.0mm)
Switch Function
On-Mom
Differential Travel
0.039" (1.0mm)
Current Rating (Amps)
6A (AC), 400mA (DC)
Overtravel
0.157" (4.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
125 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-15°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.800
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,23900 €172,39 €
2013,41150 €268,23 €
3012,13633 €364,09 €
4011,49750 €459,90 €
5011,11480 €555,74 €
6010,85967 €651,58 €
8010,62800 €850,24 €
10010,43030 €1.043,03 €
12010,30458 €1.236,55 €
Unit Price without VAT:17,23900 €
Unit Price with VAT:20,51441 €