Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-8112-P

DigiKey Part Number
3453-ME-8112-P-ND
Manufacturer
Manufacturer Product Number
ME-8112-P
Description
SWITCH LIMIT SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Retail Package
Operating Force
900gf
Part Status
Active
Release Force
150gf
Circuit
SPDT (DB/DM)
Pretravel
0.060" (1.5mm)
Switch Function
On-Mom
Differential Travel
0.027" (0.7mm)
Current Rating (Amps)
5A (AC), 400mA (DC)
Overtravel
0.157" (4.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
115 V
Electrical Life
300,000 Cycles
Actuator Type
Roller Plunger
Operating Temperature
-15°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1021,06600 €210,66 €
2017,59100 €351,82 €
3016,43167 €492,95 €
4015,85150 €634,06 €
5015,50380 €775,19 €
6015,29083 €917,45 €
8015,07863 €1.206,29 €
10014,97910 €1.497,91 €
12014,90650 €1.788,78 €
Unit Price without VAT:21,06600 €
Unit Price with VAT:25,06854 €