Image for ME-8108-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-8108-L

DigiKey Part Number
3453-ME-8108-L-ND
Manufacturer
Manufacturer Product Number
ME-8108-L
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Screw Terminal
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Retail Package
Operating Force
340gf
Part Status
Active
Release Force
170gf
Circuit
SPDT (DB/DM)
Pretravel
20°
Switch Function
On-Mom
Differential Travel
10°
Current Rating (Amps)
5A (AC), 400mA (DC)
Overtravel
75°
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
115 V
Electrical Life
300,000 Cycles
Actuator Type
Side Rotary, Adjustable Roller
Operating Temperature
-15°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1024,26100 €242,61 €
2020,78650 €415,73 €
3019,62667 €588,80 €
4019,04700 €761,88 €
5018,69900 €934,95 €
6018,48600 €1.109,16 €
8018,27388 €1.461,91 €
10018,17430 €1.817,43 €
12018,10175 €2.172,21 €
Unit Price without VAT:24,26100 €
Unit Price with VAT:28,87059 €