ME-8107.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME-8107

DigiKey Part Number
4347-ME-8107-ND
Manufacturer
Manufacturer Product Number
ME-8107
Description
SPDT-DB/DM Enclosed Limit Swtich
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 400mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
115 V
Actuator Type
Side Rotary, Adjustable Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
203gf
Release Force
12gf
Operating Position
-
Pretravel
20°
Differential Travel
10°
Overtravel
75°
Mechanical Life
10,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,38000 €34,38 €
1028,45600 €284,56 €
3026,00367 €780,11 €
5024,93580 €1.246,79 €
10023,55540 €2.355,54 €
25022,33744 €5.584,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,38000 €
Unit Price with VAT:40,91220 €