
M6Z-06S | |
|---|---|
DigiKey Part Number | 3453-M6Z-06S-ND |
Manufacturer | |
Manufacturer Product Number | M6Z-06S |
Description | BUZZER MAGN 6V 18X24MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 6 V 7mA DC, 20mA AC 2kHz 80dB @ 6V, 10cm Panel Mount, Front Quick Connect Tab - 0.110" (2.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 6 V | |
Frequency | 2kHz | |
Technology | Magnetic | |
Operating Mode | Steady, Slow, Quick | |
Sound Pressure Level (SPL) | 80dB @ 6V, 10cm | |
Current - Supply | 7mA DC, 20mA AC | |
Port Location | Top | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Panel Mount, Front | |
Termination | Quick Connect Tab - 0.110" (2.80mm) | |
Size / Dimension | 0.709" L x 0.945" W (18.00mm x 24.00mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,95100 € | 249,51 € |
| 20 | 21,09050 € | 421,81 € |
| 30 | 20,05233 € | 601,57 € |
| 40 | 19,34700 € | 773,88 € |
| 50 | 19,06620 € | 953,31 € |
| 90 | 18,32989 € | 1.649,69 € |
| 140 | 18,08993 € | 2.532,59 € |
| 190 | 17,93895 € | 3.408,40 € |
| 250 | 17,85880 € | 4.464,70 € |
| Unit Price without VAT: | 24,95100 € |
|---|---|
| Unit Price with VAT: | 29,69169 € |

