
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,42700 € | 154,27 € |
| 20 | 11,61450 € | 232,29 € |
| 30 | 10,58900 € | 317,67 € |
| 40 | 9,89225 € | 395,69 € |
| 50 | 9,61500 € | 480,75 € |
| 90 | 8,88778 € | 799,90 € |
| 140 | 8,65086 € | 1.211,12 € |
| 190 | 8,50168 € | 1.615,32 € |
| 250 | 8,42256 € | 2.105,64 € |
| Unit Price without VAT: | 15,42700 € |
|---|---|
| Unit Price with VAT: | 18,35813 € |

