
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 6 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,58500 € | 185,85 € |
| 20 | 14,77250 € | 295,45 € |
| 30 | 13,74700 € | 412,41 € |
| 40 | 13,05025 € | 522,01 € |
| 50 | 12,77320 € | 638,66 € |
| 90 | 12,04589 € | 1.084,13 € |
| 140 | 11,80886 € | 1.653,24 € |
| 190 | 11,65979 € | 2.215,36 € |
| 250 | 11,58064 € | 2.895,16 € |
| Unit Price without VAT: | 18,58500 € |
|---|---|
| Unit Price with VAT: | 22,11615 € |

