Selector Switch 3 Position SPDT 2A (AC), 400mA (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6S-C32S2-G

DigiKey Part Number
3453-M6S-C32S2-G-ND
Manufacturer
Manufacturer Product Number
M6S-C32S2-G
Description
SWITCH SELECT 3POS SPDT 2A 250V
Customer Reference
Detailed Description
Selector Switch 3 Position SPDT 2A (AC), 400mA (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Moujen
Voltage Rating - DC
125 V
Series
Illumination
Non-Illuminated
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Type
Standard
Panel Cutout Dimensions
Circular - 16.20mm Dia
Circuit
SPDT
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Positions
3
Features
UL94 V-0
Switch Function
On-On-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
2A (AC), 400mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1015,42700 €154,27 €
2011,61450 €232,29 €
3010,58900 €317,67 €
409,89225 €395,69 €
509,61500 €480,75 €
908,88778 €799,90 €
1408,65086 €1.211,12 €
1908,50168 €1.615,32 €
2508,42256 €2.105,64 €
Unit Price without VAT:15,42700 €
Unit Price with VAT:18,35813 €