Selector Switch 2 Position SPDT 2A (AC), 400mA (DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6S-C22S1-06EB

DigiKey Part Number
3453-M6S-C22S1-06EB-ND
Manufacturer
Manufacturer Product Number
M6S-C22S1-06EB
Description
SWITCH SELECT 2POS SPDT 2A 250V
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 2A (AC), 400mA (DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
125 V
Manufacturer
Moujen
Illumination
Illuminated
Series
Illumination Type, Color
LED, Blue
Packaging
Retail Package
Illumination Voltage (Nominal)
6 VDC
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Quick Connect - 0.110" (2.8mm)
Circuit
SPDT
Panel Cutout Dimensions
Circular - 16.20mm Dia
Number of Positions
2
Ingress Protection
IP65 - Dust Tight, Water Resistant
Switch Function
On-On
Features
UL94 V-0
Current Rating (Amps)
2A (AC), 400mA (DC)
Operating Temperature
-25°C ~ 55°C
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1017,21000 €172,10 €
2013,39800 €267,96 €
3012,37233 €371,17 €
4011,67550 €467,02 €
5011,39860 €569,93 €
9010,67122 €960,41 €
14010,43421 €1.460,79 €
19010,28511 €1.954,17 €
25010,20592 €2.551,48 €
Unit Price without VAT:17,21000 €
Unit Price with VAT:20,47990 €