
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,26600 € | 142,66 € |
| 20 | 10,40650 € | 208,13 € |
| 30 | 9,36767 € | 281,03 € |
| 40 | 8,66225 € | 346,49 € |
| 50 | 8,38180 € | 419,09 € |
| 90 | 7,64533 € | 688,08 € |
| 140 | 7,40536 € | 1.036,75 € |
| 190 | 7,25432 € | 1.378,32 € |
| 250 | 7,17420 € | 1.793,55 € |
| Unit Price without VAT: | 14,26600 € |
|---|---|
| Unit Price with VAT: | 16,97654 € |

