
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,62100 € | 156,21 € |
| 20 | 11,76050 € | 235,21 € |
| 30 | 10,72233 € | 321,67 € |
| 40 | 10,01675 € | 400,67 € |
| 50 | 9,73620 € | 486,81 € |
| 90 | 8,99967 € | 809,97 € |
| 140 | 8,75971 € | 1.226,36 € |
| 190 | 8,60874 € | 1.635,66 € |
| 250 | 8,52860 € | 2.132,15 € |
| Unit Price without VAT: | 15,62100 € |
|---|---|
| Unit Price with VAT: | 18,58899 € |

