
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 2A (AC), 400mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | UL94 V-0 | |
Operating Temperature | -25°C ~ 55°C |
| Retail Package: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,42600 € | 174,26 € |
| 20 | 13,56650 € | 271,33 € |
| 30 | 12,52800 € | 375,84 € |
| 40 | 11,82250 € | 472,90 € |
| 50 | 11,54200 € | 577,10 € |
| 90 | 10,80556 € | 972,50 € |
| 140 | 10,56557 € | 1.479,18 € |
| 190 | 10,41458 € | 1.978,77 € |
| 250 | 10,33444 € | 2.583,61 € |
| Unit Price without VAT: | 17,42600 € |
|---|---|
| Unit Price with VAT: | 20,73694 € |

